Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- RS Stock No.:
- 903-942
- Mfr. Part No.:
- 20KAIW10MPX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£118.08
(exc. VAT)
£141.70
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £118.08 | £11.808 |
*price indicative
- RS Stock No.:
- 903-942
- Mfr. Part No.:
- 20KAIW10MPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/8 | |
| Series | 20 | |
| Sub Type | Single Shut-Off | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Untreated Surface | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/8 | ||
Series 20 | ||
Sub Type Single Shut-Off | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Untreated Surface | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system offers a robust solution for pneumatic, liquid, and gas applications, capable of withstanding pressures up to 35 bar while providing single-hand operation for enhanced connectivity.
Mini industrial coupling designed for ease of use
Single hand operation allows quick and efficient connections
Compatible with a broad range of industrial applications
Constructed from high-quality nickel-plated brass or stainless steel
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
