Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- RS Stock No.:
- 903-545
- Mfr. Part No.:
- 74KBIW21MPX
- Brand:
- Parker
Subtotal (1 pack of 5 units)*
£403.25
(exc. VAT)
£483.90
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £403.25 | £80.65 |
*price indicative
- RS Stock No.:
- 903-545
- Mfr. Part No.:
- 74KBIW21MPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/2 | |
| Series | 74 | |
| Sub Type | Double Shut-Off | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 150 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 7241-B | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/2 | ||
Series 74 | ||
Sub Type Double Shut-Off | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 150 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 7241-B | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for fluid handling applications, accommodating nominal diameters of 4.3 to 20 mm and operating pressures up to 250 bar.
Coupling system conforms to ISO 7241-1B standards
High flow rates with minimal pressure drop
Requires two-hand operation for safe coupling and uncoupling
Made from Durable brass material for long-lasting performance
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Double Shut-Off
