Parker Steel Pneumatic Quick Connect Coupling, 10mm Single Shut-Off

Image representative of range

Subtotal (1 pack of 10 units)*

£226.41

(exc. VAT)

£271.69

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£226.41£22.641

*price indicative

RS Stock No.:
903-509
Mfr. Part No.:
1600KATF10SPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

1600

Sub Type

Single Shut-Off

Hose Barb Connection

10mm

Material

Steel

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker Quick Coupling system designed for efficient connectivity in pneumatic, liquid, and gas applications, featuring a robust design that ensures reliability and ease of use under demanding conditions.

Industrial coupling with a European profile for global compatibility

Single-hand operation enables quick and easy connections

High-flow valve designed for optimal flow and reduced pressure drop

Composed of Durable nickel-plated brass, steel, and stainless steel

Maximum operating pressure of up to 35 bar for versatile application

Ergonomically shaped for enhanced user comfort during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy