Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off

Image representative of range

Subtotal (1 pack of 10 units)*

£394.72

(exc. VAT)

£473.66

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£394.72£39.472

*price indicative

RS Stock No.:
902-272
Mfr. Part No.:
34KAIW17SPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 3/8

Series

34

Sub Type

Single Shut-Off

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system designed for efficient pneumatic and fluid handling applications, boasting a robust design that ensures seamless operation under high pressure and temperature conditions.

UltraFlo valve guarantees optimum flow and low pressure drop

Single-hand operation allows for easy and swift connections

Robust steel body and sleeve enhance durability and longevity

Minimum operating temperature as low as -20 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy