Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler

Image representative of range

Subtotal (1 pack of 10 units)*

£463.51

(exc. VAT)

£556.21

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£463.51£46.351

*price indicative

RS Stock No.:
901-766
Mfr. Part No.:
25KBIW17BPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 3/8

Series

25 Series

Sub Type

Coupler

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

100°C

Standards/Approvals

No

Finish

Nickel Plated

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, featuring a nominal diameter of 7.8 mm. It operates effectively under pressures up to 35 bar and incorporates a robust and ergonomic design.

Industrial coupling with European profile for versatility

Single-hand operation ensures ease of connection

High flow valve allows for optimum fluid flow

Operating temperatures range from -20 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy