Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupling

Image representative of range

Subtotal (1 unit)*

£37.51

(exc. VAT)

£45.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.51

*price indicative

RS Stock No.:
837-423
Mfr. Part No.:
27SFAW21RXX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/2

Series

Series 27

Sub Type

Coupling

Material

Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

35 bar

Finish

Untreated Surface

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, offering robust performance with a nominal diameter of 10 and a maximum operating pressure of 35 bar for dependable connectivity.

UltraFlo valve ensures optimum flow and minimal pressure drop

Compatible with high working pressures compared to competitive options

Single-hand operation enables quick and easy connection

Constructed from stainless steel for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy