Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1 Female BSPP Coupling

Image representative of range

Subtotal (1 unit)*

£650.77

(exc. VAT)

£780.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£650.77

*price indicative

RS Stock No.:
837-370
Mfr. Part No.:
76KBIW33EVX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1

Series

Series 76

Sub Type

Coupling

Material

Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

100 bar

Finish

Untreated Surface

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Quick Coupling is a robust quick coupling system designed for fluid handling applications, facilitating efficient connections in demanding environments with a nominal diameter range of 4.3 to 20 mm.

Coupling system complies with ISO 7241-1B for industry-standard performance

Accommodates high flow rates while maintaining low pressure drop

Designed for two-hand operation, ensuring safe coupling/uncoupling

Max operating pressure of 250 bar for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy