PREVOST Pneumatic Quick Connect Coupling, 16mm Adapter for Quick Release Coupling on Plate
- RS Stock No.:
- 628-198
- Mfr. Part No.:
- CRP 086816P
- Brand:
- PREVOST
Subtotal (1 unit)*
£13.63
(exc. VAT)
£16.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.63 |
*price indicative
- RS Stock No.:
- 628-198
- Mfr. Part No.:
- CRP 086816P
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | CRP 08 | |
| Sub Type | Adapter for Quick Release Coupling on Plate | |
| Hose Barb Connection | 16mm | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series CRP 08 | ||
Sub Type Adapter for Quick Release Coupling on Plate | ||
Hose Barb Connection 16mm | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST hose tail adaptor with ear clamp for quick release coupling on plates is engineered to ensure seamless connectivity and efficient fluid transfer. Designed specifically for compatibility with ISO 6150C profiles, this adaptor stands out in its class, offering reliability for a variety of applications. Its robust construction guarantees both durability and long-term performance, making it an essential component for any professional setup. With an easy installation process, this product facilitates quick and safe connections, catering perfectly to the demands of industrial and commercial environments. Enjoy peace of mind with high-quality materials that withstand pressure and ensure a steadfast grip on hose fittings, promising optimum performance over time.
Constructed to meet ISO 6150C standards for versatile compatibility
Designed for easy and quick installation saving time on setup
Made from high quality materials for enhanced durability and longevity
Offers a secure fit with ear clamp to prevent leaks and ensure reliability
Lightweight yet robust optimising efficiency without compromising strength
Related links
- PREVOST Pneumatic Quick Connect Coupling, 13mm Adapter for Quick Release Coupling on Plate
- PREVOST Pneumatic Quick Connect Coupling, 8mm Adapter for Quick Release Coupling on Plate
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 16mm
- PREVOST Pneumatic Quick Connect Coupling, 16mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 10mm Hose Tail Adapter + Ear Clamp
