Camozzi Pneumatic Quick Connect Coupling, 1/4 in Male

Subtotal (1 unit)*

£4.43

(exc. VAT)

£5.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.43

*price indicative

RS Stock No.:
562-346
Mfr. Part No.:
5180 1/4
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

5000

Thread Gender

Male

Standards/Approvals

European

COO (Country of Origin):
IT
The Camozzi Quick Release Coupling is designed for secure and efficient pneumatic connections. It features a male connector with a mini profile for reliable performance in industrial applications.

High quality construction ensuring durability

Compact and lightweight for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy