RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, BSPT 3/8 in Male Threaded
- RS Stock No.:
- 325-622
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.13
(exc. VAT)
£2.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.13 |
*price indicative
- RS Stock No.:
- 325-622
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | BSPT 3/8 in Male | |
| Coupling Gender | Male | |
| Connection Standard | ISO 6150-B-15 | |
| Thread Size | 3/8in | |
| Coupling Type | Quick Connect Coupling Plug | |
| Connection Type | Threaded | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Thread Standard | BSPT | |
| Maximum Operating Pressure | 35bar | |
| Finish | Nickel Plated | |
| Seal Material | NBR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection BSPT 3/8 in Male | ||
Coupling Gender Male | ||
Connection Standard ISO 6150-B-15 | ||
Thread Size 3/8in | ||
Coupling Type Quick Connect Coupling Plug | ||
Connection Type Threaded | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Thread Standard BSPT | ||
Maximum Operating Pressure 35bar | ||
Finish Nickel Plated | ||
Seal Material NBR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.
Features and Benefits
Maximum operating pressure 35 bar, ensuring robust performance in demanding environments
Operating temperature range -20°C to +100°C, suitable for diverse conditions
Made of steel with nickel-plated finish, providing durability and corrosion resistance
Flow rate of 890 l/min, supporting high-efficiency operations
DN8.5, compatible with standard pneumatic systems
ISO 6150-B-15 compliance, ensuring industry-standard compatibility
Industrial interchangeable 3/8 inch, offering flexibility in connections
Compatible with TST SWING COUPLING E and HANSEN 4000, enhancing versatility
Compatible with PARKER 30 3/8 inch and CEJN 430, broadening application scope
Compatible with GROMELLE 900 and PARKER - RECTUS 30, ensuring wide-ranging usability
Compatible with ATLAS COPCO QIC10US, providing additional compatibility options
Operating temperature range -20°C to +100°C, suitable for diverse conditions
Made of steel with nickel-plated finish, providing durability and corrosion resistance
Flow rate of 890 l/min, supporting high-efficiency operations
DN8.5, compatible with standard pneumatic systems
ISO 6150-B-15 compliance, ensuring industry-standard compatibility
Industrial interchangeable 3/8 inch, offering flexibility in connections
Compatible with TST SWING COUPLING E and HANSEN 4000, enhancing versatility
Compatible with PARKER 30 3/8 inch and CEJN 430, broadening application scope
Compatible with GROMELLE 900 and PARKER - RECTUS 30, ensuring wide-ranging usability
Compatible with ATLAS COPCO QIC10US, providing additional compatibility options
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 3/8 in Male BSPT
Thread Gender: Male
Thread Standard: BSPT
Seal Material: NBR
Thread Gender: Male
Thread Standard: BSPT
Seal Material: NBR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass BSPT 3/8 in Male Threaded
- Legris Nickel Plated Steel Male Pneumatic Quick Connect Coupling, BSPT 3/8 in Male Male Thread
- RS PRO Brass BSPT 3/8 in Male Threaded
- RS PRO Brass BSPT 1/4 Male Threaded
- RS PRO Brass BSPT 1/2 Male Threaded
- RS PRO Brass BSPT 3/4 Male Threaded
- RS PRO Brass BSPT 1/8 Male Threaded
- RS PRO Brass BSPT 1/2 in Male Threaded
