RS PRO Steel Pneumatic Quick Connect Coupling Male R

Subtotal (1 unit)*

£2.25

(exc. VAT)

£2.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 92 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.25

*price indicative

RS Stock No.:
325-620
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

R

Thread Size

1/4 in

Series

30

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 4414, ISO 6150-B-15

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male BSPT


The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.

Features and Benefits


Maximum operating pressure is 35 bar, providing robust performance in demanding environments

Operating temperature range -20°C to +100°C, suitable for a wide range of applications

Made of steel with nickel plated finish, offering durability and corrosion resistance

Flow rate of 890 l/min, ensuring efficient air transfer

DN8.5, compatible with standard pneumatic systems

ISO 6150-B-15, meeting international standards for quality and compatibility

Industrial Interchangeable 3/8 inch, allowing for versatile use with various systems

Compatible with TST SWING COUPLING E and HANSEN 4000, ensuring flexibility in connections

Compatible with PARKER 30 3/8 inch and CEJN 430, broadening application possibilities

Compatible with GROMELLE 900 and PARKER - RECTUS 30, enhancing system integration

Compatible with ATLAS COPCO QIC10US, providing additional connectivity options

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Threaded Connection: 1/4 in Male BSPT

Thread Gender: Male

Thread Standard: BSPT

Seal Material: NBR

Coupling Type: Quick Connect Coupling Plug

Material: Brass; Steel

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links