RS PRO Steel Pneumatic Quick Connect Coupling Male R

Subtotal (1 unit)*

£4.62

(exc. VAT)

£5.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.62

*price indicative

RS Stock No.:
325-385
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

R

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

27

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel Plated

Standards/Approvals

Euro 10

RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male BSPT


The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.

Features and Benefits


Maximum operating pressure of 35 bar ensures robust performance in demanding environments

Operating temperature range from -20°C to +100°C allows for versatile use in different conditions

Constructed from steel with a nickel-plated finish for enhanced durability and corrosion resistance

Euro Profile design for compatibility with a wide range of systems

DN10 connection standard for efficient flow management

Flow rate of 3500 l/min supports high-demand applications

Compatible with TST 410, PARKER - RECTUS 27, CEJN 410, and TEMA 1700 for versatile integration

Applications


Robotic assembly lines

Manufacturing equipment

Industrial pneumatic systems

Additional Information


Threaded connection: 1/4 in Male BSPT

Seal material: NBR for reliable sealing performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links