RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 13mm
- RS Stock No.:
- 325-614
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.62
(exc. VAT)
£5.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 51 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.62 |
*price indicative
- RS Stock No.:
- 325-614
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 27 | |
| Hose Barb Connection | 13mm | |
| Material | Brass, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Euro 10 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 27 | ||
Hose Barb Connection 13mm | ||
Material Brass, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Euro 10 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless performance with its through type design.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of steel with nickel plated finish, providing durability and corrosion resistance
Euro Profile, ensuring compatibility with standard systems
DN10, offering a standardised connection size
Flow 3500 l/min, supporting high flow rates for efficient operation
Compatible with TST 410, PARKER - RECTUS 27, CEJN 410, and TEMA 1700, ensuring versatile use
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Seal Material: NBR
Connection Type: Hose Barb, 13 mm
Coupling Gender: Female; Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Hose Barb Female, Male 13mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 13mm
- RS PRO Steel Hose Barb Female, Male 13mm
- RS PRO Steel Hose Barb Female, Male 13mm
- RS PRO Brass Hose Barb Female, Male 10mm
- RS PRO Brass Hose Barb Female, Male 6mm
- RS PRO Brass Hose Barb Female, Male 10mm Plug
- RS PRO Brass Hose Barb Female, Male 8mm
