RS PRO Brass Pneumatic Quick Connect Coupling, 1/4 in Male G
- RS Stock No.:
- 325-608
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 778 unit(s) ready to ship
- Plus 124 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.00 |
*price indicative
- RS Stock No.:
- 325-608
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | 26 | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 7.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series 26 | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 7.2 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male BSP
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance in demanding environments
Operating temperature range from -20°C to +100°C allows for versatile use in different conditions
Constructed from brass with a nickel and zinc plated finish for enhanced durability and corrosion resistance
Euro Profile DN7.2 for standardised compatibility
Flow rate of 1000 l/min for efficient air transfer
Compatible with TST SWING COUPLING C, TST 025, PARKER - RECTUS 25, CEJN 320, JWL 520, 530, and PARKER PE for versatile connectivity
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 1/4 in Male BSP
Seal Material: NBR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/4 in Male G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/4 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/2 in Male G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Male G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Male G Single Shut-Off
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/2 in Male G Quick Connect Coupling Socket
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/4 in Male R
