RS PRO Brass Pneumatic Quick Connect Coupling, 1/4 in Male R

Subtotal (1 unit)*

£6.11

(exc. VAT)

£7.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.11

*price indicative

RS Stock No.:
325-596
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

R

Thread Size

1/4 in

Series

26

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Standards/Approvals

Euro 7.2

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male BSPT


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing.

Features and Benefits


Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications

Operating temperature range -20°C to +100°C, suitable for diverse environments

Made of brass with nickel and zinc plated finish, offering corrosion resistance and longevity

Euro Profile design, providing compatibility with standard systems

DN7.2 connection standard, ensuring a secure fit

Flow rate of 1000 l/min, supporting high-efficiency operations

Compatible with TST SWING COUPLING C and TST 025, enhancing versatility

Compatible with PARKER - RECTUS 25 and CEJN 320, broadening application scope

Compatible with JWL 520 and 530 and PARKER PE, increasing adaptability

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Threaded Connection: 1/4 in Male BSPT

Thread Gender: Male

Thread Standard: BSPT

Seal Material: NBR

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy