RS PRO Brass Female Pneumatic Quick Connect Coupling, BSPT 3/8 Male Threaded
- RS Stock No.:
- 325-597
- Brand:
- RS PRO
Subtotal (1 unit)*
£5.20
(exc. VAT)
£6.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 21 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.20 |
*price indicative
- RS Stock No.:
- 325-597
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | BSPT 3/8 Male | |
| Coupling Gender | Female | |
| Connection Standard | Euro 7.2 | |
| Thread Size | 3/8in | |
| Coupling Type | Quick Connect Coupling Socket | |
| Connection Type | Threaded | |
| Material | Brass | |
| Thread Gender | Male | |
| Thread Standard | BSPT | |
| Maximum Operating Pressure | 35bar | |
| Finish | Nickel Plated | |
| Seal Material | NBR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection BSPT 3/8 Male | ||
Coupling Gender Female | ||
Connection Standard Euro 7.2 | ||
Thread Size 3/8in | ||
Coupling Type Quick Connect Coupling Socket | ||
Connection Type Threaded | ||
Material Brass | ||
Thread Gender Male | ||
Thread Standard BSPT | ||
Maximum Operating Pressure 35bar | ||
Finish Nickel Plated | ||
Seal Material NBR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of brass with nickel and zinc plated finish, offering corrosion resistance and longevity
Euro Profile, DN7.2, providing compatibility with standard systems
Flow rate of 1000 l/min, supporting high-efficiency operations
Compatible with TST SWING COUPLING C and TST 025, enhancing versatility
Compatible with PARKER - RECTUS 25 and CEJN 320, ensuring broad usability
Compatible with JWL 520 and 530 and PARKER PE, offering flexible integration
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of brass with nickel and zinc plated finish, offering corrosion resistance and longevity
Euro Profile, DN7.2, providing compatibility with standard systems
Flow rate of 1000 l/min, supporting high-efficiency operations
Compatible with TST SWING COUPLING C and TST 025, enhancing versatility
Compatible with PARKER - RECTUS 25 and CEJN 320, ensuring broad usability
Compatible with JWL 520 and 530 and PARKER PE, offering flexible integration
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 3/8 in Male BSPT
Seal Material: NBR (Nitrile Rubber)
Connection Standard: DN 7.2mm Euro Profile
Seal Material: NBR (Nitrile Rubber)
Connection Standard: DN 7.2mm Euro Profile
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass BSPT 3/8 in Male Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, BSPT 3/8 in Male Threaded
- RS PRO Brass BSPT 3/8 in Male Threaded
- RS PRO Brass BSPT 3/4 Male Threaded
- RS PRO Brass Female Pneumatic Quick Connect Coupling, BSPT 1/4 Male Threaded
- RS PRO Brass Female Pneumatic Quick Connect Coupling, BSPT 1/2 Male Threaded
- Legris Zinc Plated Steel Female Pneumatic Quick Connect Coupling, BSPT 3/8 in Male Male Thread
- RS PRO Brass Female Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
