RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 9mm

Subtotal (1 unit)*

£1.73

(exc. VAT)

£2.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.73

*price indicative

RS Stock No.:
325-581
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Hose Barb

Series

25

Hose Barb Connection

9mm

Material

Brass, Steel

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

Euro 7.8

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 35 bar


The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures quick and secure connections, enhancing operational efficiency.

Features and Benefits


Maximum operating pressure of 35 bar ensures robust performance in demanding applications

Operating temperature range from -20°C to +100°C allows for versatile use in different environments

Constructed from steel with a nickel-plated finish for enhanced durability and corrosion resistance

Single shut-off feature provides secure and leak-free connections

Euro Profile DN7.8 standard ensures compatibility with a wide range of systems

Flow rate of 1800 l/min supports high-performance pneumatic operations

Compatible with TST SWING COUPLING C, TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, and PARKER PEF for versatile integration

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Seal Material: NBR

Connection Type: Hose Barb, 9 mm

Material: Brass; Steel

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy