RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 9mm
- RS Stock No.:
- 325-499
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.48
(exc. VAT)
£10.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.48 |
*price indicative
- RS Stock No.:
- 325-499
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 19 | |
| Hose Barb Connection | 9mm | |
| Material | Brass, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | British | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 19 | ||
Hose Barb Connection 9mm | ||
Material Brass, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals British | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures a secure and durable connection with its self-sealing design and nitrile rubber seal.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance in demanding applications
Operating temperature range from -20°C to +100°C allows for versatile use in different environments
Constructed from brass and steel with a nickel-plated finish for enhanced durability and corrosion resistance
Single shut-off feature provides secure and leak-free connections
Flow rate of 660 l/min supports high-efficiency operations
British Profile DN5.5 compatibility ensures seamless integration with existing systems
Compatible with TST SWING COUPLING P, PCL 60, and PARKER - RECTUS 19 for versatile use
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Seal material: Nitrile rubber (NBR)
Connection type: Hose barb, 9 mm
Coupling gender: Female; Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Hose Barb Female, Male 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Brass Hose Barb Female, Male 10mm
- RS PRO Brass Hose Barb Female, Male 10mm Plug
- RS PRO Brass Hose Barb Female, Male 6mm
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Hose Barb Female, Male 13mm
- RS PRO Brass Hose Barb Female, Male 8mm Single Shut Off (One Side Is with
