RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb
- RS Stock No.:
- 325-553
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.80
(exc. VAT)
£2.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.80 |
*price indicative
- RS Stock No.:
- 325-553
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coupling Gender | Male | |
| Connection Standard | ISO 6150-B-12, US MIL STD.4109 | |
| Coupling Type | Quick Connect Coupling Plug | |
| Connection Type | Hose Barb | |
| Hose Barb Connection | 13mm | |
| Material | Brass, Steel | |
| Maximum Operating Pressure | 35bar | |
| Finish | Nickel Plated | |
| Seal Material | NBR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Coupling Gender Male | ||
Connection Standard ISO 6150-B-12, US MIL STD.4109 | ||
Coupling Type Quick Connect Coupling Plug | ||
Connection Type Hose Barb | ||
Hose Barb Connection 13mm | ||
Material Brass, Steel | ||
Maximum Operating Pressure 35bar | ||
Finish Nickel Plated | ||
Seal Material NBR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding environments
Operating temperature range from -20°C to +100°C, suitable for diverse conditions
ISO 6150-B-12 compliance, guaranteeing compatibility with international standards
Industrial Interchangeable 1/4 inch, offering versatility in connections
US MIL STD. 4109 1/4 inch, meeting military specifications for reliability
Flow rate of 900 l/min, providing efficient air transfer
Compatible with TST SWING COUPLING B1, enhancing flexibility in use
Compatible with Industrial interchange 1/4 inch and TST 024, ensuring broad applicability
Compatible with PARKER - RECTUS 23 and CEJN 310, supporting various system integrations
Compatible with HANSEN 3000 and PARKER 20, offering extensive compatibility
Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, meeting diverse industrial needs
Operating temperature range from -20°C to +100°C, suitable for diverse conditions
ISO 6150-B-12 compliance, guaranteeing compatibility with international standards
Industrial Interchangeable 1/4 inch, offering versatility in connections
US MIL STD. 4109 1/4 inch, meeting military specifications for reliability
Flow rate of 900 l/min, providing efficient air transfer
Compatible with TST SWING COUPLING B1, enhancing flexibility in use
Compatible with Industrial interchange 1/4 inch and TST 024, ensuring broad applicability
Compatible with PARKER - RECTUS 23 and CEJN 310, supporting various system integrations
Compatible with HANSEN 3000 and PARKER 20, offering extensive compatibility
Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, meeting diverse industrial needs
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Industrial equipment
Pneumatic systems
Additional Information
Seal material: Nitrile rubber (NBR)
Material: Brass and Steel
Finish: Nickel
Material: Brass and Steel
Finish: Nickel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass 13mm Hose Barb
- RS PRO Brass 13mm Hose Barb
- RS PRO Brass Male Pneumatic Quick Connect Coupling, 13mm Hose Barb
- RS PRO Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb
- RS PRO Brass Female Pneumatic Quick Connect Coupling, 13mm Hose Barb
- CEJN Brass 13mm Hose Barb
- PCL Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb
- CEJN Brass 13mm Hose Barb
