RS PRO Brass Male Pneumatic Quick Connect Coupling, M10 x 1 Male Threaded
- RS Stock No.:
- 325-421
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.18
(exc. VAT)
£1.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 66 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.18 |
*price indicative
- RS Stock No.:
- 325-421
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | M10 x 1 Male | |
| Coupling Gender | Male | |
| Connection Standard | European Mini | |
| Thread Size | M10 | |
| Coupling Type | Quick Connect Coupling Plug | |
| Connection Type | Threaded | |
| Material | Brass | |
| Thread Gender | Male | |
| Thread Standard | Metric | |
| Maximum Operating Pressure | 35bar | |
| Finish | Nickel Plated | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | NBR | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection M10 x 1 Male | ||
Coupling Gender Male | ||
Connection Standard European Mini | ||
Thread Size M10 | ||
Coupling Type Quick Connect Coupling Plug | ||
Connection Type Threaded | ||
Material Brass | ||
Thread Gender Male | ||
Thread Standard Metric | ||
Maximum Operating Pressure 35bar | ||
Finish Nickel Plated | ||
Minimum Operating Temperature -20°C | ||
Seal Material NBR | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, M10 x 1 Male
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures reliable performance and ease of use.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, providing versatility in different environments
Made of brass with a nickel-plated finish, offering durability and corrosion resistance
Euro Profile DN5, ensuring compatibility with standard systems
Flow rate of 560 l/min, supporting efficient air transfer
Compatible with PARKER - RECTUS 21 and 90, CAMOZZI MINI SERIES, and LEGRIS 9200, enhancing versatility
Operating temperature range from -20°C to +100°C, providing versatility in different environments
Made of brass with a nickel-plated finish, offering durability and corrosion resistance
Euro Profile DN5, ensuring compatibility with standard systems
Flow rate of 560 l/min, supporting efficient air transfer
Compatible with PARKER - RECTUS 21 and 90, CAMOZZI MINI SERIES, and LEGRIS 9200, enhancing versatility
Applications
Robotic assembly lines
Manufacturing equipment
Industrial applications requiring quick and secure pneumatic connections
Manufacturing equipment
Industrial applications requiring quick and secure pneumatic connections
Additional Information
Threaded connection: M10 x 1 Male, ensuring a secure fit
Seal material: NBR, providing reliable sealing performance
Seal material: NBR, providing reliable sealing performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Male Pneumatic Quick Connect Coupling, M10 x 1 Male 4mm Hose Barb
- RS PRO Brass Male Pneumatic Quick Connect Coupling, M10 x 1 5mm Hose Barb
- RS PRO Brass Male Pneumatic Quick Connect Coupling, M10 x 1 6mm Hose Barb
- RS PRO Brass Female Pneumatic Quick Connect Coupling, M10 x 1 Male 4mm Hose Barb
- RS PRO Brass Male Pneumatic Quick Connect Coupling, M10 Threaded
- RS PRO Brass Male Pneumatic Quick Connect Coupling, M12 x 1 Male 8mm Hose Barb
- RS PRO Brass Male Pneumatic Quick Connect Coupling, M12 x 1 Male 6mm Hose Barb
- RS PRO Brass Male Pneumatic Quick Connect Coupling, M12 x 1 9mm Hose Barb
