RS PRO Brass Pneumatic Quick Connect Coupling, M6 Female, Male Metric

Subtotal (1 unit)*

£5.69

(exc. VAT)

£6.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.69

*price indicative

RS Stock No.:
325-518
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

Metric

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M6

Series

20

Material

Brass

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

Euro 2.7

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, M6 Male Thread


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and other industrial equipment, it features a durable nitrile rubber seal for effective sealing.

Features and Benefits


Maximum operating pressure 35 bar, ensuring robust performance in demanding applications

Operating temperature range from -20°C to +100°C, suitable for various environments

Made of brass with a nickel-plated finish, offering corrosion resistance and longevity

Euro Profile DN2.7, providing compatibility with standard systems

Flow rate of 165 l/min, supporting efficient pneumatic operations

Compatible with TST 059, PARKER - RECTUS 20 and 91, WALTHER 06 - 003, and HASCO Z80 - 5, ensuring versatile use

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Threaded Connection: M6 Male

Seal Material: NBR (Nitrile Rubber)

Connection Standard: DN 2.7mm Euro Profile Micro Series

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy