RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 6mm
- RS Stock No.:
- 325-389
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.62
(exc. VAT)
£5.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.62 |
*price indicative
- RS Stock No.:
- 325-389
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 27 | |
| Hose Barb Connection | 6mm | |
| Material | Brass, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 27 | ||
Hose Barb Connection 6mm | ||
Material Brass, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 10 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Plug, 35 bar
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.
Features and Benefits
Maximum operating pressure is 35 bar, providing robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environmental conditions
Made of steel with nickel plated finish, offering durability and corrosion resistance
Euro Profile, ensuring compatibility with standard systems
DN10, facilitating efficient flow management
Flow 3500 l/min, supporting high-performance operations
Compatible with TST 410, PARKER - RECTUS 27, CEJN 410, and TEMA 1700, ensuring versatile use
Applications
Robotic assembly lines
Manufacturing equipment
Industrial pneumatic systems
Additional Information
Seal Material: NBR, providing reliable sealing performance
Connection Type: Hose Barb, 6 mm, for secure and easy installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Hose Barb Female, Male 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Plastic Hose Barb Female, Male 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Aluminium Hose Barb Female, Male 6mm
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Hose Barb Female, Male 10mm
- RS PRO Brass Hose Barb Female, Male 10mm Plug
