RS PRO Steel Pneumatic Quick Connect Coupling Male R
- RS Stock No.:
- 325-388
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.37
(exc. VAT)
£5.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.37 |
*price indicative
- RS Stock No.:
- 325-388
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 27 | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 27 | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 10 | ||
RS PRO Pneumatic Quick Connect Coupling, 1/2 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.
Features and Benefits
Maximum operating pressure of 35 bar, providing robust performance in demanding environments
Operating temperature range from -20°C to +100°C, suitable for diverse conditions
Constructed from steel with a nickel-plated finish, offering durability and corrosion resistance
Euro Profile design, ensuring compatibility with standard systems
DN10 connection standard, facilitating efficient flow
Flow rate of 3500 l/min, supporting high-demand applications
Compatible with TST 410, PARKER - RECTUS 27, CEJN 410, and TEMA 1700, ensuring versatile use
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems
Additional Information
Threaded connection: 1/2 in Male BSPT
Seal material: NBR for reliable sealing performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel
- RS PRO Steel Pneumatic Quick Connect Coupling Male G 6.35mm
- RS PRO Steel Pneumatic Quick Connect Coupling Female, Male 10mm
- RS PRO Steel G
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
