SMC Pressure Sensor 500kPa, 12 → 24V dc, IP40 1.01 bar
- RS Stock No.:
- 456-833
- Mfr. Part No.:
- PSE533-M5-C2L
- Brand:
- SMC
Subtotal (1 unit)*
£56.87
(exc. VAT)
£68.24
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £56.87 |
*price indicative
- RS Stock No.:
- 456-833
- Mfr. Part No.:
- PSE533-M5-C2L
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Pressure | 1.01 bar | |
| Minimum Operating Pressure | -101kPa | |
| Port Connection | M5 x 0.8 | |
| Proof Pressure | 500kPa | |
| Supply Voltage | 12 → 24V dc | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure 1.01 bar | ||
Minimum Operating Pressure -101kPa | ||
Port Connection M5 x 0.8 | ||
Proof Pressure 500kPa | ||
Supply Voltage 12 → 24V dc | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- JP
The SMC Pressure sensor designed for precise pressure monitoring in pneumatic systems. It ensures reliability and efficiency, making it a dependable choice for industrial applications.
Compact and lightweight design for space constrained setups
Compatible with fluids that are non corrosive to stainless steel
Durable construction for consistent and long lasting performance
Compatible with fluids that are non corrosive to stainless steel
Durable construction for consistent and long lasting performance
Related links
- SMC Pressure Sensor 500kPa IP40 1.01 bar
- SMC Pressure Sensor 500kPa IP40 -1 bar
- SMC Pressure Sensor 500kPa IP40 101 kPa
- SMC Pressure Sensor 1.5MPa IP40 10 bar
- SMC Pressure Sensor 500kPa IP40 0 bar
- SMC Pressure Sensor 500kPa IP40
- SMC Pressure Sensor 500kPa IP40 0.02 bar
- SMC Pressure Sensor 500kPa IP40 1 bar
