Festo MS Series Pressure Regulator G 1/4 Threaded G G

Image representative of range

Subtotal (1 unit)*

£30.77

(exc. VAT)

£36.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.77

*price indicative

RS Stock No.:
853-001
Mfr. Part No.:
MS4-LR-1/4-D7-VS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Connection Size

G 1/4

Outlet Connection Size

G 1/4

Series

MS

Inlet Thread Standard

G

Inlet Port Gender

Female

Maximum Operating Pressure

14 bar

Outlet Thread Standard

G

Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

Rohs

COO (Country of Origin):
HU
The Festo pressure regulator ensures precise output pressure control for various pneumatic systems. Designed with a directly actuated diaphragm, it effectively maintains constant pressure across a wide operating range.

Size 4 for versatile installation options

Operating pressure ranges from 0.08 MPa to 1.4 MPa for optimal performance

Features a rotary knob with detent for easy adjustments

Constructed with corrosion-resistant materials, suitable for moderate stress environments

Storage, media, and ambient temperatures all range from -10 °C to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy