Festo MS Series Pressure Regulator Size 9
- RS Stock No.:
- 852-279
- Mfr. Part No.:
- MS9-LR-G-PI10-VS
- Brand:
- Festo
Subtotal (1 unit)*
£778.96
(exc. VAT)
£934.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £778.96 |
*price indicative
- RS Stock No.:
- 852-279
- Mfr. Part No.:
- MS9-LR-G-PI10-VS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | Size 9 | |
| Series | MS | |
| Outlet Connection Size | Size 9 | |
| Maximum Operating Pressure | 11 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Size Size 9 | ||
Series MS | ||
Outlet Connection Size Size 9 | ||
Maximum Operating Pressure 11 bar | ||
Minimum Operating Temperature 0°C | ||
Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator is designed for precision pressure control, ensuring stable output pressure under varying conditions. Engineered for versatility, this device supports a range of operational demands.
Size 9 for Compact installation
Utilises a piloted design for precision pressure regulation
Offers an operating pressure range of 6 to 11 bar
Related links
- Festo MS Series Pressure Regulator Size 9
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
- Festo MS Series Pressure Regulator
- Festo MS Series Pneumatic Regulator 9 mm
- Festo MS Series Pressure Regulator G 1/8 Threaded G G
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
- Festo MS Series Pneumatic Regulator 12 mm
- Festo MS Series Pneumatic Regulator 12 mm G


