SMC Pneumatic Profile Cylinder - 40mm Bore, 100mm Stroke, CP96 Series, Double Acting
- RS Stock No.:
- 712-6893
- Mfr. Part No.:
- CP96SDB40-100
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£112.53
(exc. VAT)
£135.04
(inc. VAT)
- RS Stock No.:
- 712-6893
- Mfr. Part No.:
- CP96SDB40-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 100mm | |
| Bore | 40mm | |
| Action | Double | |
| Manufacturer Series | CP96 | |
| Length | 263mm | |
| Cushioning Type | Air | |
| Dimensions | 263 x 54 x 54mm | |
| Width | 54mm | |
| Maximum Operating Pressure | 1 MPa | |
| Height | 54mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Weight | 840g | |
| ISO Standard | 15552 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 100mm | ||
Bore 40mm | ||
Action Double | ||
Manufacturer Series CP96 | ||
Length 263mm | ||
Cushioning Type Air | ||
Dimensions 263 x 54 x 54mm | ||
Width 54mm | ||
Maximum Operating Pressure 1 MPa | ||
Height 54mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Weight 840g | ||
ISO Standard 15552 | ||
SMC CP96 Double Acting Cylinder
SMC CP96 Double Acting Cylinders incorporate a floating seal mechanism that is specially designed to eliminate piston rod lurching at the end of the stroke. The deflection of the piston rod has also been reduced through the use of precision bushings and piston rod tolerances. A number of additional beneficial features include:
Note
'Outward Thrust' and 'Return Thrust or Pull figures' are given at 6 bar
Approvals
VDMA 24562; ISO 6431; CETOP; CNOMO
CP96 Series
Related links
- SMC Pneumatic Profile Cylinder - 32mm Bore CP96 Series, Double Acting
- SMC Pneumatic Profile Cylinder - 50mm Bore CP96 Series, Double Acting
- SMC Pneumatic Profile Cylinder - 40mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CP96 Series, Double Acting
- SMC ISO Standard Cylinder - 125mm Bore CP96 Series, Double Acting
- SMC Pneumatic Profile Cylinder - 32mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CP96 Series, Double Acting




