SMC Pneumatic Profile Cylinder - 50mm Bore, 100mm Stroke, CP96 Series, Double Acting
- RS Stock No.:
- 712-6929
- Mfr. Part No.:
- CP96SDB50-100
- Brand:
- SMC
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£133.10
(exc. VAT)
£159.72
(inc. VAT)
- RS Stock No.:
- 712-6929
- Mfr. Part No.:
- CP96SDB50-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 100mm | |
| Bore | 50mm | |
| Action | Double | |
| Manufacturer Series | CP96 | |
| Length | 279mm | |
| Cushioning Type | Air | |
| Dimensions | 279 x 66 x 66mm | |
| Width | 66mm | |
| Maximum Operating Pressure | 1 MPa | |
| Height | 66mm | |
| ISO Standard | 15552 | |
| Minimum Operating Temperature | -20°C | |
| Weight | 1.4kg | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 100mm | ||
Bore 50mm | ||
Action Double | ||
Manufacturer Series CP96 | ||
Length 279mm | ||
Cushioning Type Air | ||
Dimensions 279 x 66 x 66mm | ||
Width 66mm | ||
Maximum Operating Pressure 1 MPa | ||
Height 66mm | ||
ISO Standard 15552 | ||
Minimum Operating Temperature -20°C | ||
Weight 1.4kg | ||
Maximum Operating Temperature +70°C | ||
SMC CP96 Double Acting Cylinder
SMC CP96 Double Acting Cylinders incorporate a floating seal mechanism that is specially designed to eliminate piston rod lurching at the end of the stroke. The deflection of the piston rod has also been reduced through the use of precision bushings and piston rod tolerances. A number of additional beneficial features include:
Note
'Outward Thrust' and 'Return Thrust or Pull figures' are given at 6 bar
Approvals
VDMA 24562; ISO 6431; CETOP; CNOMO
CP96 Series
Related links
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- SMC Pneumatic Profile Cylinder - 40mm Bore CP96 Series, Double Acting
- SMC Pneumatic Profile Cylinder - 32mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting

