SMC Pneumatic Profile Cylinder - 32mm Bore, 200mm Stroke, CP96 Series, Double Acting

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
712-6875
Mfr. Part No.:
CP96SDB32-200
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Stroke

200mm

Bore

32mm

Action

Double

Manufacturer Series

CP96

Length

346mm

Cushioning Type

Air

Dimensions

346 x 47 x 47mm

Width

47mm

Maximum Operating Pressure

1 MPa

Height

47mm

Weight

550g

Minimum Operating Temperature

-20°C

ISO Standard

15552

Maximum Operating Temperature

+70°C

SMC CP96 Double Acting Cylinder


SMC CP96 Double Acting Cylinders incorporate a floating seal mechanism that is specially designed to eliminate piston rod lurching at the end of the stroke. The deflection of the piston rod has also been reduced through the use of precision bushings and piston rod tolerances. A number of additional beneficial features include:

Fully adjustable end of stroke cushioning using a hex key
Magnetic position sensing as standard
Improved mounting accuracy
Lightweight profile barrel design
High efficiency, long life sealing system
For suitable position sensors, see stock numbers 161-782 , 161-798 or 227-4483

Note

'Outward Thrust' and 'Return Thrust or Pull figures' are given at 6 bar

Approvals

VDMA 24562; ISO 6431; CETOP; CNOMO


CP96 Series

Related links