Norgren Pneumatic Compact Cylinder - 25mm Bore, 15mm Stroke, RM/92000/M Series, Double Acting
- RS Stock No.:
- 509-7986
- Mfr. Part No.:
- RM/92025/M/15
- Brand:
- Norgren
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£71.91
(exc. VAT)
£86.29
(inc. VAT)
- RS Stock No.:
- 509-7986
- Mfr. Part No.:
- RM/92025/M/15
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Stroke | 15mm | |
| Bore | 25mm | |
| Action | Double | |
| Manufacturer Series | RM/92000/M | |
| Length | 50mm | |
| Cushioning Type | Not Cushioned | |
| Dimensions | 50 x 37 x 37mm | |
| Width | 37mm | |
| Maximum Operating Pressure | 10 bar | |
| Height | 37mm | |
| Minimum Operating Temperature | -5°C | |
| Weight | 360g | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Stroke 15mm | ||
Bore 25mm | ||
Action Double | ||
Manufacturer Series RM/92000/M | ||
Length 50mm | ||
Cushioning Type Not Cushioned | ||
Dimensions 50 x 37 x 37mm | ||
Width 37mm | ||
Maximum Operating Pressure 10 bar | ||
Height 37mm | ||
Minimum Operating Temperature -5°C | ||
Weight 360g | ||
Maximum Operating Temperature +80°C | ||
RoHS Status: Not Applicable
Cylinders
Magnetic piston as standard across range
Stainless steel piston rod
Anodised aluminium alloy barrel and end caps
Polyurethane nitrile rubber seals
Very compact - approximately one third the length of a corresponding ISO model
Spring return on single-acting models
Temperature range -5°C to +80°C (consult our technical department for use below +2°C)
Stainless steel piston rod
Anodised aluminium alloy barrel and end caps
Polyurethane nitrile rubber seals
Very compact - approximately one third the length of a corresponding ISO model
Spring return on single-acting models
Temperature range -5°C to +80°C (consult our technical department for use below +2°C)



Related links
- Norgren Pneumatic Compact Cylinder - 25mm Bore RM/92000/M Series, Double Acting
- Norgren Pneumatic Cylinder - RM/92000/M 10mm Stroke Double Acting
- Norgren Pneumatic Cylinder - 25mm Bore RM/92025/M Series, Double Acting
- Norgren Pneumatic Compact Cylinder - 32mm Bore RM/92000/M Series, Double Acting
- Norgren Pneumatic Compact Cylinder - 20mm Bore RM/92000/M Series, Double Acting
- Norgren Pneumatic Compact Cylinder - 32mm Bore RM/92000/M Series, Double Acting
- Norgren Pneumatic Compact Cylinder - 63mm Bore RM/92000/M Series, Double Acting
- Norgren Pneumatic Compact Cylinder - 50mm Bore RM/92000/M Series, Double Acting

