SMC Pneumatic Piston Rod Cylinder - CD85N12-5-B, 12mm Bore, 5mm Stroke, C85 Series
- RS Stock No.:
- 622-914
- Mfr. Part No.:
- CD85N12-5-B
- Brand:
- SMC
Subtotal (1 unit)*
£33.31
(exc. VAT)
£39.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.31 |
*price indicative
- RS Stock No.:
- 622-914
- Mfr. Part No.:
- CD85N12-5-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | CD85N12-5-B | |
| Bore | 12mm | |
| Stroke | 5mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N12-5-B | ||
Bore 12mm | ||
Stroke 5mm | ||
- COO (Country of Origin):
- CN
The SMC ISO double acting auto switch capable cylinder from the C85 Round Body Cylinder series, featuring a 12mm bore size and 5mm stroke. This cylinder combines reliable linear actuation with the ability to detect piston position, making it suitable for precise automation control.
Provides auto switch capability
Features abrasion resistant packing's
Offers replaceable nose seals
Features abrasion resistant packing's
Offers replaceable nose seals
Related links
- SMC Pneumatic Piston Rod Cylinder - CD85N12-10C-B 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N12-150-B 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N12-30-B 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N12-160-B 160mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N12-50C-B 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N12-25C-B 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N12-40-B 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-5 5mm Stroke, C85 Series
