SMC Pneumatic Compact Cylinder - CD85N12-40-B, 12mm Bore, 40mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 389-348
- Mfr. Part No.:
- CD85N12-40-B
- Brand:
- SMC
Subtotal (1 unit)*
£33.86
(exc. VAT)
£40.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.86 |
*price indicative
- RS Stock No.:
- 389-348
- Mfr. Part No.:
- CD85N12-40-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | CD85N12-40-B | |
| Action | Double | |
| Stroke | 40mm | |
| Bore | 12mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N12-40-B | ||
Action Double | ||
Stroke 40mm | ||
Bore 12mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC revolutionary product is designed to enhance efficiency and reliability in pneumatic applications. With a compact design, it ensures seamless integration into existing systems while providing robust performance levels. The product showcases advanced engineering that directly caters to the demanding needs of industrial environments, promoting optimal functionality and reduced downtime. Crafted from high-quality materials, it offers exceptional durability and longevity, making it a preferred choice among professionals seeking dependable solutions. This solution not only meets but exceeds industry standards, reflecting a commitment to innovation and excellence in pneumatic technology.
Optimised for seamless system integration
Robust construction ensures long-lasting performance
Engineered for improved operational efficiency
Lightweight design facilitates easier handling
Incorporates innovative technology for superior functionality
Robust construction ensures long-lasting performance
Engineered for improved operational efficiency
Lightweight design facilitates easier handling
Incorporates innovative technology for superior functionality
Related links
- SMC Pneumatic Compact Cylinder - CD85N12-160-B 160mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N12-50C-B 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N12-25C-B 25mm Stroke Double Acting
- SMC ISO Standard Cylinder - 12mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N12-150-B 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N12-10C-B 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N12-30-B 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore C85 Series, Double Acting
