SMC Pneumatic Compact Cylinder - CD85N12-25C-B, 12mm Bore, 25mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 389-346
- Mfr. Part No.:
- CD85N12-25C-B
- Brand:
- SMC
Subtotal (1 unit)*
£48.77
(exc. VAT)
£58.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.77 |
*price indicative
- RS Stock No.:
- 389-346
- Mfr. Part No.:
- CD85N12-25C-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | CD85N12-25C-B | |
| Bore | 12mm | |
| Action | Double | |
| Stroke | 25mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N12-25C-B | ||
Bore 12mm | ||
Action Double | ||
Stroke 25mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC innovative product from SMC Pneumatics represents the pinnacle of pneumatic technology, designed to enhance efficiency and reliability in various applications. Engineered with precision, its robust construction ensures optimal performance, even in demanding environments. The integration of advanced features makes it an essential component for businesses looking to streamline operations and achieve superior results. Whether you're in manufacturing, automation, or any other industry relying on pneumatic systems, this product offers unparalleled support to meet your needs, facilitating smooth and fast processes with ease. Built to withstand rigorous conditions, it embodies quality and durability, establishing itself as a trusted choice for professionals seeking excellence in their equipment.
High-performance design for efficient air flow
Compact size for easy integration into existing systems
Enhanced durability to withstand harsh working conditions
User-friendly installation process to minimise downtime
Versatile applications across various industries
Improved energy efficiency to reduce operating costs
Compact size for easy integration into existing systems
Enhanced durability to withstand harsh working conditions
User-friendly installation process to minimise downtime
Versatile applications across various industries
Improved energy efficiency to reduce operating costs
Related links
- SMC Pneumatic Compact Cylinder - CD85N12-160-B 160mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N12-50C-B 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N12-40-B 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N12-150-B 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N12-10C-B 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N12-30-B 30mm Stroke Double Acting
- SMC Pneumatic Roundline Cylinder - 12mm Bore C85 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore C85 Series, Double Acting
