SMC Pneumatic Piston Rod Cylinder - C85N12-5, 12mm Bore, 5mm Stroke, C85 Series
- RS Stock No.:
- 622-912
- Mfr. Part No.:
- C85N12-5
- Brand:
- SMC
Subtotal (1 unit)*
£29.51
(exc. VAT)
£35.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.51 |
*price indicative
- RS Stock No.:
- 622-912
- Mfr. Part No.:
- C85N12-5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | C85N12-5 | |
| Stroke | 5mm | |
| Bore | 12mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p C85N12-5 | ||
Stroke 5mm | ||
Bore 12mm | ||
- COO (Country of Origin):
- CN
The SMC ISO double acting cylinder from the C85 Round Body Cylinder series, featuring a 12mm bore size and 5mm stroke. This compact cylinder conforms to ISO 6432 and CETOP RP52P standards, designed for reliable linear actuation in various industrial automation applications.
Has a unique rod packing design
Features abrasion resistant packing's
Offers replaceable nose seals for extended service life
Features abrasion resistant packing's
Offers replaceable nose seals for extended service life
Related links
- SMC Pneumatic Piston Rod Cylinder - C85N12-60 60mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-20 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-80 80mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-50C 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-50S 50mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-25S 25mm Stroke Single Acting
