SMC Pneumatic Piston Rod Cylinder - C85N12-25S, 12mm Bore, 25mm Stroke, C85 Series, Single Acting
- RS Stock No.:
- 368-629
- Mfr. Part No.:
- C85N12-25S
- Brand:
- SMC
Subtotal (1 unit)*
£32.52
(exc. VAT)
£39.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.52 |
*price indicative
- RS Stock No.:
- 368-629
- Mfr. Part No.:
- C85N12-25S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | C85N12-25S | |
| Stroke | 25mm | |
| Action | Single | |
| Bore | 12mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p C85N12-25S | ||
Stroke 25mm | ||
Action Single | ||
Bore 12mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Pneumatic cylinder, designed for reliable performance in automation systems. It features a compact design with a low-friction mechanism for smooth operation.
Conforms to ISO 6432 standards for compatibility
Abrasion resistant seals for extended durability
Abrasion resistant seals for extended durability
Related links
- SMC Pneumatic Piston Rod Cylinder - C85N12-50S 50mm Stroke Single Acting
- SMC Pneumatic Roundline Cylinder - 12mm Bore C85 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore C85 Series, Single Acting
- SMC Pneumatic Cylinder - 8mm Bore C85 Series, Single Acting
- SMC Pneumatic Compact Cylinder - CD85N8-25S-B 25mm Stroke Single Acting with Return Spring
