SMC Pneumatic Piston Rod Cylinder - C85N25-5, 25mm Bore, 5mm Stroke, C85 Series
- RS Stock No.:
- 622-913
- Mfr. Part No.:
- C85N25-5
- Brand:
- SMC
Subtotal (1 unit)*
£43.58
(exc. VAT)
£52.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.58 |
*price indicative
- RS Stock No.:
- 622-913
- Mfr. Part No.:
- C85N25-5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | C85N25-5 | |
| Bore | 25mm | |
| Stroke | 5mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p C85N25-5 | ||
Bore 25mm | ||
Stroke 5mm | ||
- COO (Country of Origin):
- CN
The SMC ISO double acting cylinder from the C85 Round Body Cylinder series, with a 25mm bore size and 5mm stroke. This cylinder provides reliable linear motion and is designed to meet broad automation machine applications due to its robust construction and high performance.
Features rubber bumpers for load performance
Includes a piston wear ring and rod bushing
Conforms with ISO standards
Includes a piston wear ring and rod bushing
Conforms with ISO standards
Related links
- SMC Pneumatic Piston Rod Cylinder - C85N25-25C 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N25-20 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N25-80C 80mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-5 5mm Stroke, C85 Series
- SMC Pneumatic Piston Rod Cylinder - CD85N12-5-B 5mm Stroke, C85 Series
- SMC Pneumatic Compact Cylinder - C85N25-300 300mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C85N25-250C 250mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C85N25-10 10mm Stroke Double Acting
