SMC Pneumatic Compact Cylinder - C85N25-10, 25mm Bore, 10mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 389-337
- Mfr. Part No.:
- C85N25-10
- Brand:
- SMC
Subtotal (1 unit)*
£42.80
(exc. VAT)
£51.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.80 |
*price indicative
- RS Stock No.:
- 389-337
- Mfr. Part No.:
- C85N25-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | C85N25-10 | |
| Bore | 25mm | |
| Stroke | 10mm | |
| Action | Double | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p C85N25-10 | ||
Bore 25mm | ||
Stroke 10mm | ||
Action Double | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC C85N25-10 is a cutting-edge pneumatic actuator designed to enhance efficiency and performance in various applications. With its robust construction and innovative technology, this actuator ensures reliable operation under demanding conditions. Its streamlined design not only optimises space but also promotes effortless integration into existing systems. This product stands as a testament to engineered precision, providing unrivalled accuracy and response times that meet the needs of professionals across industries. Whether used in manufacturing, automation, or heavy-duty environments, this actuator promises durability and functionality that surpasses expectations.
Delivers exceptional performance in a compact design
Ensures high reliability with minimal maintenance requirements
Designed to withstand harsh environmental conditions
Facilitates easy installation and integration into existing systems
Offers precise control for improved operational efficiency
Ensures high reliability with minimal maintenance requirements
Designed to withstand harsh environmental conditions
Facilitates easy installation and integration into existing systems
Offers precise control for improved operational efficiency
Related links
- SMC Pneumatic Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Compact Cylinder - C85N25-300 300mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C85N25-250C 250mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CD85N10-10C-B 10mm Stroke Double Acting
- SMC Double Acting Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CD85N20-10-B 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C85N8-10 10mm Stroke Double Acting
