SMC Double Acting Cylinder - MGPL20-150Z, 20mm Bore, 150mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 612-522
- Mfr. Part No.:
- MGPL20-150Z
- Brand:
- SMC
Subtotal (1 unit)*
£350.49
(exc. VAT)
£420.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £350.49 |
*price indicative
- RS Stock No.:
- 612-522
- Mfr. Part No.:
- MGPL20-150Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | MGP | |
| Model Number p | MGPL20-150Z | |
| Action | Double | |
| Stroke | 150mm | |
| Bore | 20mm | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series MGP | ||
Model Number p MGPL20-150Z | ||
Action Double | ||
Stroke 150mm | ||
Bore 20mm | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact Guide Cylinder features a shorter guide rod and a thinner plate, resulting in a weight reduction of up to 17% compared to the original MGP. Designed for high side load applications, it is ideal for material handling, lifting, and stopping tasks. The cylinder uses an ultra-compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, which enhances the cylinder's load-bearing capacity, providing improved stability and durability.
Higher load capability
Longer strokes
Switch mounting grooves on two sides
More versatile T slot mounting than the MGQ series
Longer strokes
Switch mounting grooves on two sides
More versatile T slot mounting than the MGQ series
Related links
- SMC Pneumatic Guided Cylinder - MGPL20TF-150Z 150mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - MGPL20-20Z 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPL20-30Z 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGP Series, Double Acting
- SMC Pneumatic Compact Cylinder - MGPM40TF-150Z 150mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore MGP Series, Double Acting
