SMC Pneumatic Compact Cylinder - MGPM40TF-150Z, 40mm Bore, 150mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 389-298
- Mfr. Part No.:
- MGPM40TF-150Z
- Brand:
- SMC
Subtotal (1 unit)*
£381.67
(exc. VAT)
£458.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.67 |
*price indicative
- RS Stock No.:
- 389-298
- Mfr. Part No.:
- MGPM40TF-150Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 150mm | |
| Bore | 40mm | |
| Manufacturer Series | MGP | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MGPM40TF-150Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 150mm | ||
Bore 40mm | ||
Manufacturer Series MGP | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MGPM40TF-150Z | ||
- COO (Country of Origin):
- JP
The SMC premium product designed with precision and innovation to meet the demanding needs of various industrial applications. This product combines functionality with an advanced technical design, ensuring it stands out in the competitive landscape. Crafted to deliver optimal performance, the MGPM series embodies reliability and efficiency, making it the ideal choice for users seeking durability without compromising on quality. With its robust construction, it is tailored for both ease of installation and maintenance, offering a seamless integration into existing systems. Utilising state-of-the-art engineering, this product promises not only consistency in operation but also enhances overall productivity. The MGPM40TF-150Z is poised to elevate operational standards in any workspace, fulfilling the expectations of professionals across numerous sectors.
Designed for exceptional performance in a variety of applications
Features a compact structure that allows for flexible installation options
Utilises high-quality materials for increased durability and longevity
Incorporates innovative technology that reduces energy consumption
Offers excellent resistance to harsh environments, ensuring reliable operation
Configured to support seamless integration with existing systems
Engineered for ease of maintenance, minimising downtime
Contributes to improved productivity through increased efficiency
Features a compact structure that allows for flexible installation options
Utilises high-quality materials for increased durability and longevity
Incorporates innovative technology that reduces energy consumption
Offers excellent resistance to harsh environments, ensuring reliable operation
Configured to support seamless integration with existing systems
Engineered for ease of maintenance, minimising downtime
Contributes to improved productivity through increased efficiency
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - MGPL20TF-150Z 150mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Compact Cylinder - MGPM40TF-100Z 100mm Stroke Double Acting
- SMC Guide Cylinder - 25mm Bore MGP Series
