SMC Pneumatic Compact Cylinder - MGPM40TF-100Z, 40mm Bore, 100mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 389-297
- Mfr. Part No.:
- MGPM40TF-100Z
- Brand:
- SMC
Subtotal (1 unit)*
£340.57
(exc. VAT)
£408.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £340.57 |
*price indicative
- RS Stock No.:
- 389-297
- Mfr. Part No.:
- MGPM40TF-100Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 100mm | |
| Bore | 40mm | |
| Manufacturer Series | MGP | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MGPM40TF-100Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 100mm | ||
Bore 40mm | ||
Manufacturer Series MGP | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MGPM40TF-100Z | ||
- COO (Country of Origin):
- CN
The SMC Compact guided cylinder designed to enhance operational efficiency in various industrial applications. With its robust construction and innovative design, this cylinder guarantees reliable performance under demanding conditions. Its compact size makes it ideal for installations where space is at a premium, while the advanced features ensure seamless integration into existing systems. The product not only meets but exceeds industry standards, making it a trustworthy choice for professionals seeking a dependable solution for their automation needs.
Compact design enables flexibility for installation in tight spaces
Durable materials offer enhanced longevity even in harsh environments
Smooth operation reduces wear and increases efficiency
Lightweight structure facilitates easy handling and installation
Sealed construction prevents contamination and maintains performance
Durable materials offer enhanced longevity even in harsh environments
Smooth operation reduces wear and increases efficiency
Lightweight structure facilitates easy handling and installation
Sealed construction prevents contamination and maintains performance
Related links
- SMC Pneumatic Guided Cylinder - 40mm Bore MGP Series, Double Acting
- SMC Pneumatic Compact Cylinder - MGPM40TF-150Z 150mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGPL20TF-100Z 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Series MGP 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-100Z 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - MGPM63TF-100Z 100mm Stroke Double Acting
