SMC Double Acting Cylinder - CD85F25-50-B-XC6B, 25mm Bore, 50mm Stroke, C85 Series Series, Double Acting
- RS Stock No.:
- 611-525
- Mfr. Part No.:
- CD85F25-50-B-XC6B
- Brand:
- SMC
Subtotal (1 unit)*
£62.58
(exc. VAT)
£75.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.58 |
*price indicative
- RS Stock No.:
- 611-525
- Mfr. Part No.:
- CD85F25-50-B-XC6B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 Series | |
| Model Number p | CD85F25-50-B-XC6B | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 50mm | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 Series | ||
Model Number p CD85F25-50-B-XC6B | ||
Bore 25mm | ||
Action Double | ||
Stroke 50mm | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Air cylinder is a compact, single-acting, spring-extend pneumatic actuator that is designed for light-duty automation tasks. It features an 8 mm bore and 10 mm stroke, with a round body that conforms to ISO 6432 standards. This model operates without a magnet and includes a rubber bumper for stroke-end cushioning.
Auto switches available
Conforms to ISO standard 6432
Lightweight and space saving design
Conforms to ISO standard 6432
Lightweight and space saving design
Related links
- SMC Double Acting Cylinder - CD85F25-40-B-XC6B 40mm Stroke Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Double Acting Cylinder - CD85N16-50-B-XC6B 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore C85 Series, Double Acting
- SMC Double Acting Cylinder - CD85WE8-50-B 50mm Stroke Double Acting
- SMC Pneumatic Cylinder - 8mm Bore C85 Series, Double Acting
