SMC Double Acting Cylinder - CD85N16-50-B-XC6B, 16mm Bore, 50mm Stroke, C85 Series Series, Double Acting

Subtotal (1 unit)*

£47.54

(exc. VAT)

£57.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.54

*price indicative

RS Stock No.:
611-527
Mfr. Part No.:
CD85N16-50-B-XC6B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C85 Series

Model Number p

CD85N16-50-B-XC6B

Bore

16mm

Action

Double

Stroke

50mm

Port Connection

M5 x 0.8

COO (Country of Origin):
CZ
The SMC Air cylinder is a compact, single-acting, spring-extend pneumatic actuator that is designed for light-duty automation tasks. It features an 8 mm bore and 10 mm stroke, with a round body that conforms to ISO 6432 standards. This model operates without a magnet and includes a rubber bumper for stroke-end cushioning.

Auto switches available
Conforms to ISO standard 6432
Lightweight and space saving design

Related links