SMC Pneumatic Compact Cylinder - CD85N16-50S-B, 16mm Bore, 50mm Stroke, C85 Series, Single Acting with Return Spring
- RS Stock No.:
- 370-436
- Mfr. Part No.:
- CD85N16-50S-B
- Brand:
- SMC
Subtotal (1 unit)*
£41.64
(exc. VAT)
£49.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.64 |
*price indicative
- RS Stock No.:
- 370-436
- Mfr. Part No.:
- CD85N16-50S-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | CD85N16-50S-B | |
| Stroke | 50mm | |
| Action | Single Acting with Return Spring | |
| Bore | 16mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N16-50S-B | ||
Stroke 50mm | ||
Action Single Acting with Return Spring | ||
Bore 16mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Pneumatic cylinder, designed for reliable performance in automation systems. It features a compact design with a low-friction mechanism for smooth operation.
Conforms to ISO 6432 standards for compatibility
Abrasion resistant seals for extended durability
Abrasion resistant seals for extended durability
Related links
- SMC Pneumatic Piston Rod Cylinder - CD85N16-10S-B 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - CD85N10-50S-B 50mm Stroke Single Acting with Return Spring
- SMC Double Acting Cylinder - CD85N16-50-B-XC6B 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N16-90-B 90mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N16-25T-B 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N16-75-B 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N16-130-B 130mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N16-65-B 65mm Stroke Double Acting
