SMC Double Acting Cylinder - CD85F25-250-B, 25mm Bore, 250mm Stroke, C85 Series Series, Double Acting

Subtotal (1 unit)*

£69.95

(exc. VAT)

£83.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.95

*price indicative

RS Stock No.:
611-523
Mfr. Part No.:
CD85F25-250-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C85 Series

Model Number p

CD85F25-250-B

Stroke

250mm

Action

Double

Bore

25mm

Port Connection

G 1/8

COO (Country of Origin):
CZ
The SMC Air cylinder is a compact, single-acting, spring-extend pneumatic actuator that is designed for light-duty automation tasks. It features an 8 mm bore and 10 mm stroke, with a round body that conforms to ISO 6432 standards. This model operates without a magnet and includes a rubber bumper for stroke-end cushioning.

Auto switches available
Conforms to ISO standard 6432
Lightweight and space saving design

Related links