SMC Double Acting Cylinder - C96SDB100-370C, 100mm Bore, 370mm Stroke, C96 Series, Double Acting

Subtotal (1 unit)*

£300.60

(exc. VAT)

£360.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£300.60

*price indicative

RS Stock No.:
611-511
Mfr. Part No.:
C96SDB100-370C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C96

Model Number p

C96SDB100-370C

Action

Double

Stroke

370mm

Bore

100mm

Port Connection

G 1/2

COO (Country of Origin):
CZ
The SMC Tie Rod Cylinder conforms to ISO 15552 standards. The Series C96 cylinders are available with either a single or double rod and come in 6 bore sizes, ranging from 32mm to 125mm. These cylinders feature high-accuracy covers and tie rod nuts that enhance mounting precision and extend their lifespan. By improving the bushing and piston rod precision while reducing tolerances, the deflection of the piston rod is significantly minimized, ensuring more reliable and efficient operation.

Improved handling performance
Weight reduced
Cycle time shortened

Related links