SMC Pneumatic Compact Cylinder - C96SDB100-125C, 100mm Bore, 125mm Stroke, C96 Series, Double Acting
- RS Stock No.:
- 389-339
- Mfr. Part No.:
- C96SDB100-125C
- Brand:
- SMC
Subtotal (1 unit)*
£247.84
(exc. VAT)
£297.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £247.84 |
*price indicative
- RS Stock No.:
- 389-339
- Mfr. Part No.:
- C96SDB100-125C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C96 | |
| Model Number p | C96SDB100-125C | |
| Bore | 100mm | |
| Stroke | 125mm | |
| Action | Double | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C96 | ||
Model Number p C96SDB100-125C | ||
Bore 100mm | ||
Stroke 125mm | ||
Action Double | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- JP
The SMC C96 series is designed to enhance fluid control and automate processes in various industrial applications. Featuring an innovative design that optimises performance, this product ensures reliable operation even in demanding environments. With a robust construction, it is ideal for systems requiring efficient and precise pneumatic solutions. Its compact form factor reduces installation space, making it a versatile choice for both new setups and retrofitting existing systems. The integration of advanced technology simplifies troubleshooting and maintenance, ultimately increasing uptime and productivity. Experience the unique benefits that the C96 series brings to your operations, where quality craftsmanship meets functionality.
Delivers exceptional efficiency in fluid handling
Compact design facilitates easy installation in tight spaces
Robust construction enhances durability and reliability
Advanced technology aids in quick troubleshooting
Optimises performance across a range of industrial applications
Compact design facilitates easy installation in tight spaces
Robust construction enhances durability and reliability
Advanced technology aids in quick troubleshooting
Optimises performance across a range of industrial applications
Related links
- SMC Pneumatic Compact Cylinder - CP96SDB100-125C 125mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C96SDB100-160C 160mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C96SDB100-200C 200mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C96SDB40-125C 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB100-100C 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB100-50C 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB100-80C 80mm Stroke Double Acting
- SMC Double Acting Cylinder - C96SDB100-480C 480mm Stroke Double Acting
