SMC Pneumatic Piston Rod Cylinder - C96SDB100-80C, 100mm Bore, 80mm Stroke, C96 Series, Double Acting
- RS Stock No.:
- 370-304
- Mfr. Part No.:
- C96SDB100-80C
- Brand:
- SMC
Subtotal (1 unit)*
£232.78
(exc. VAT)
£279.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £232.78 |
*price indicative
- RS Stock No.:
- 370-304
- Mfr. Part No.:
- C96SDB100-80C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C96 | |
| Model Number p | C96SDB100-80C | |
| Bore | 100mm | |
| Action | Double | |
| Stroke | 80mm | |
| Port Connection | G 1/2 | |
| Pneumatic Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C96 | ||
Model Number p C96SDB100-80C | ||
Bore 100mm | ||
Action Double | ||
Stroke 80mm | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- JP
The SMC Pneumatic cylinder designed for high accuracy and durability in automation systems. It features a double-acting mechanism with air and bumper cushioning for reduced cycle time and noise.
Conforms to ISO 4414 standards for compatibility
Improved mounting accuracy with high precision components
Improved mounting accuracy with high precision components
Related links
- SMC Pneumatic Piston Rod Cylinder - C96SDB100-100C 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB100-50C 50mm Stroke Double Acting
- SMC Double Acting Cylinder - C96SDB100-480C 480mm Stroke Double Acting
- SMC Double Acting Cylinder - C96SDB100-370C 370mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C96SDB100-200C 200mm Stroke Double Acting
- SMC Double Acting Cylinder - C96SDB100-420C 420mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C96SDB100-160C 160mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C96SDB100-125C 125mm Stroke Double Acting
