SMC Pneumatic Piston Rod Cylinder - C96SDB100-100C, 100mm Bore, 100mm Stroke, C96 Series, Double Acting
- RS Stock No.:
- 370-298
- Mfr. Part No.:
- C96SDB100-100C
- Brand:
- SMC
Subtotal (1 unit)*
£235.92
(exc. VAT)
£283.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £235.92 |
*price indicative
- RS Stock No.:
- 370-298
- Mfr. Part No.:
- C96SDB100-100C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C96 | |
| Model Number p | C96SDB100-100C | |
| Bore | 100mm | |
| Action | Double | |
| Stroke | 100mm | |
| Pneumatic Connection | G 1/2 | |
| Port Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C96 | ||
Model Number p C96SDB100-100C | ||
Bore 100mm | ||
Action Double | ||
Stroke 100mm | ||
Pneumatic Connection G 1/2 | ||
Port Connection G 1/2 | ||
- COO (Country of Origin):
- JP
The SMC Tie Rod Cylinders conform to ISO 15552 standards, ensuring reliable and consistent performance. High-accuracy covers and tie rod nuts improve mounting precision and enhance the overall cylinder lifespan. Additionally, increased precision in the bushing and piston rod, along with reduced tolerances, minimizes deflection of the piston rod for improved stability.
Lightweight
Come with air cushion on both ends and bumper cushion
Come with air cushion on both ends and bumper cushion
Related links
- SMC Double Acting Cylinder - 50mm Bore C96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-100C 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB100-50C 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB100-80C 80mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB40-100C 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB63-100C 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C96SDB32-100C 100mm Stroke Double Acting
- SMC Double Acting Cylinder - C96SDB100-480C 480mm Stroke Double Acting
