SMC Pneumatic Piston Rod Cylinder - C96SDB40-100C, 40mm Bore, 100mm Stroke, C96 Series, Double Acting
- RS Stock No.:
- 370-311
- Mfr. Part No.:
- C96SDB40-100C
- Brand:
- SMC
Subtotal (1 unit)*
£89.09
(exc. VAT)
£106.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.09 |
*price indicative
- RS Stock No.:
- 370-311
- Mfr. Part No.:
- C96SDB40-100C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C96 | |
| Model Number p | C96SDB40-100C | |
| Action | Double | |
| Stroke | 100mm | |
| Bore | 40mm | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C96 | ||
Model Number p C96SDB40-100C | ||
Action Double | ||
Stroke 100mm | ||
Bore 40mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC Pneumatic cylinder designed for high accuracy and durability in automation systems. It features a double-acting mechanism with air and bumper cushioning for reduced cycle time and noise.
Conforms to ISO 4414 standards for compatibility
Improved mounting accuracy with high precision components
Improved mounting accuracy with high precision components
Related links
- SMC Pneumatic Piston Rod Cylinder - C96SDB40-320C 320mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB40-160C 160mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB40-250C 250mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB40-80C 80mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB40-50C 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C96SDB40-200C 200mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C96SDB40-25C 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB100-100C 100mm Stroke Double Acting
