SMC Pneumatic Piston Rod Cylinder - RSDQA20-20BZ, 20mm Bore, 10 mm, 15 mm, 20 mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 456-926
- Mfr. Part No.:
- RSDQA20-20BZ
- Brand:
- SMC
Subtotal (1 unit)*
£63.56
(exc. VAT)
£76.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.56 |
*price indicative
- RS Stock No.:
- 456-926
- Mfr. Part No.:
- RSDQA20-20BZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQA20-20BZ | |
| Stroke | 10 mm, 15 mm, 20 mm | |
| Action | Double | |
| Bore | 20mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQA20-20BZ | ||
Stroke 10 mm, 15 mm, 20 mm | ||
Action Double | ||
Bore 20mm | ||
- COO (Country of Origin):
- JP
The SMC Stopper cylinder designed for precise stopping and positioning in pneumatic systems. Its robust and space-saving design makes it ideal for industrial automation setups.
Compact structure for easy integration into tight spaces
Durable construction ensures long lasting reliability
Suitable for applications requiring precise stopping and positioning
Durable construction ensures long lasting reliability
Suitable for applications requiring precise stopping and positioning
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQA20-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA20-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20BZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-20DRZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32TF-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-20DZ 20mm Stroke Double Acting



